05517 | EXACT
Taper/deburring countersink, M8, Ø 15 mm, 60 mm, shaft Ø 10 mm, steel, DIN 335-C, 05517
Order No.: 07L9024
EAN: 4099891377847
MPN:
05517
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2895 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.29 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2895 €
5 pcs.
19.4803 €
*incl. VAT plus shipping costs
Subject to prior sale
HSS cone/deburring countersinks, type EXACT 055.
90° countersink with cylindrical shaft and three cutting edges, to DIN 335 C, with axial and radial relief grinding; Features: excellent removal of shavings, rattle-free machining, optimal centering property and surface free of hair lines.
Technical attributes (type, rated diameter, countersinking in accordance with DIN 74 AF (M), overall length L/shaft diameter S): 05517, D 15 mm, M 8, L 60/S 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | taper/deburring countersink | |
| For grommets | M8 | |
| diameter | 15 mm | |
| Length | 60 mm | |
| Material | steel | |
| Standard number | DIN 335-C | |
| Shaft Diameter | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82077031 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |