05361 | EXACT
Step drill bit, Ø 13 mm, 1/4" bit, 85 mm, steel, DIN 3126, 05361
NCNR (non cancelable / non returnable)
Multiple-step drills with bit shaft, type EXACT 053.
For ultra-precise round holes in panel thickness of up to 5.0 mm in steel, CrNi steel, non-ferrous metal, acrylic glass, plastic, wood, etc. Drill A with 11 steps pitched at intervals of 1.0 mm for drilling 3.0 to 13 mm holes, drill B with 10 steps pitched at intervals of 1.0 mm for drilling 3.5 to 12.5 mm holes; Features: CBN ground smooth, for thin material as well, does not require center-punching or spot-drilling. Bit shaft for reliable power transmission, fast tool replacement, storage scales in both grooves for reading off the desired hole diameter.
Type: 05361, drill A, 11–step, 3.0 to 13 mm
| Filter | Property | Value |
|---|---|---|
| Product type | step drill bit | |
| Version | 3-13 mm | |
| diameter | 13 mm | |
| shank | 1/4" bit | |
| Length | 85 mm | |
| Material | steel | |
| Standard number | DIN 3126 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82075060 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |