05328 | EXACT
HSS step drill, Ø 20 mm, 67 mm, shaft Ø 8 mm, steel, 05328
NCNR (non cancelable / non returnable)
HSS multiple-step drills, type EXACT 053.
For burr-free drilling and reaming of sheet metal, pipes and profiles, as well as deburring both edges in a single pass; Suitable for the following materials: steel, CrNi steel, non-ferrous metal, acrylic glass, plastic, wood and stainless steel. Features: spiral groove, for optimized cutting with controlled chip discharge, ROTASTOP comfort shaft for reducing working stress and effort, non-slip drill chuck, chip breaker for deburring the rear cutting edge in a single pass, laser scaling of the hole diameter and speed specifications on the tool.
With 2.0 mm drill pitch, type 053.
Technical attributes (type, number of drill steps (AB), range (B), length (L)): 05328, AB 9, B 4.0 to 20, L 67 mm
| Filter | Property | Value |
|---|---|---|
| Product type | HSS step drill | |
| Version | 4-20 mm | |
| diameter | 20 mm | |
| Length | 67 mm | |
| Material | steel | |
| Shaft Diameter | 8 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82075060 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |