05198 | EXACT
Cutting guides, M3-M12, DIN 225, 05198
Order No.: 07L9585
EAN: 4099891378615
MPN:
05198
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5691 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.57 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5691 €
5 pcs.
34.1411 €
*incl. VAT plus shipping costs
Subject to prior sale
Toolkit, type 05198.
In polystyrene cassette with the 6 guides described above and additional seventh guide, size 7 for M12.
Technical attributes (type, size, for die cutting dimensions (M)): 05198, set of cutting guides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting guides | |
| Version | 7 pieces | |
| Thread size | M3-M12 | |
| Standard number | DIN 225 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82074010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |