05196 | EXACT
Threading dies, M10, DIN 223, 05196
Order No.: 07L9580
EAN: 4099891378608
MPN:
05196
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3431 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
5 pcs.
5.1289 €
10 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale
Cutting guides, type EXACT 051.
Tool for cutting outer threads using the die holders to DIN 225 (EN 22568) and dies to DIN 223 (EN 22568), guide for efficient and precise thread cutting.
Technical attributes (type, size, for die cutting dimensions (M)): 05196, size 6, M 10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threading dies | |
| Thread size | M10 | |
| Standard number | DIN 223 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82074030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |