04935 | EXACT
Threading die holders, 280 mm, M10, GD, DIN 223, 04935
Order No.: 07L9755
EAN: 4099891378660
MPN:
04935
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3895 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3895 €
5 pcs.
8.0563 €
10 pcs.
7.7350 €
*incl. VAT plus shipping costs
Subject to prior sale
Threading die holders, made of zinc die-cast, type EXACT 049.
Direct insertion of threading dies to DIN 223 / 5158, EN 22568 / 24230 / 24231; Inner dimensions/length: type 04931 = 16 x 5.0/160 mm, type 04932 = 20 x 5.0/200 mm, type 04933 = 20 x 7.0/200 mm, type 04934 = 25 x 9.0/224 mm, type 04935 = 30 x 11/280 mm.
Type: 04935, for M 10 to M 11
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threading die holders | |
| Thread size | M10 | |
| Length | 280 mm | |
| Material | GD | |
| Standard number | DIN 223 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82074030 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |