03711 | EXACT
Threading dies, Ø 16 mm, M2.5, thickness 5 mm, DIN 223, 03711
Order No.: 07L9546
EAN: 4099891378486
MPN:
03711
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9813 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.98 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9813 €
5 pcs.
16.3149 €
*incl. VAT plus shipping costs
Subject to prior sale
Threading die, 03711, EXACT
HSS threading dies, type EXACT 037../104.
Round, for metric ISO threads to DIN 13. High quality precision version made of high-performance high-speed steel to DIN 223; Outer diameter: up to M 2.5 = 16 mm, from M 3 to M 6 = 20 mm, M 8 = 25 mm, M10 = 30 mm. Height: up to M 4 = 5.0 mm, M 5 and M 6 = 7.0 mm, M 8 = 9.0 mm, M10 = 11 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threading dies | |
| Thread size | M2.5 | |
| Thread pitch | 0.45 mm | |
| diameter | 16 mm | |
| Thickness | 5 mm | |
| Standard number | DIN 223 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82074030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |