63 98 402 233 | EVOMEX
Multi-function tester, FI/RCD tests, CAT II 300 V, CAT III 600 V, EVOMEX 63 98 402 233
Multifunctional testers, type EVOMEX SAGAB VS 3.
Non-contact voltage tester with transmitter/receiver, display of associated phases to determine asymmetric loads, voltage and frequency measurements, fuse finder, outlet tester for verifying the wiring of outlets (with PE fault detection), FI/RCD test with display of the trigger time, receiver with backlit LCD; Rated voltage: 70 to 700 VAC. Frequency range: 40 to 65 Hz. RF: 869.525 MHz. RF distance: max. 1.2 km. Measuring circuit category transmitter/receiver: CAT II/300 V/CAT III/600 V. Dimensions transmitter/receiver: 180 x 60 x 45 mm/195 x 60 x 37 mm. Weight transmitter/receiver: 200/210 g.
Type: SAGAB VS 3, multifunctional tester
| Filter | Property | Value |
|---|---|---|
| Product type | multi-function tester | |
| Version | FI/RCD tests | |
| Surge voltage category | CAT II 300 V, CAT III 600 V | |
| Max measured value AC voltage | 400 V | |
| Batteries | AA |
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |