30010 | EVOMEX

Socket tester, FI/RCD tests, CAT II 300 V, EVOMEX 30010

Order No.: 24K1590
EAN: 4099891472788
MPN:
30010
30010 EVOMEX VDE testers, Installation testers, Insulation testers
Image may differ

Outlet testers, type elma instruments 8410.

Outlet test with FI/RCD tripping function, pass/fail test of the wiring of Schuko-style outlets; Rated voltage: 230 VAC. Frequency range: 50 to 60 Hz. FI/RCD test current: 30 mA. FI/RCD test cycle: max. 300 ms. Contact voltage monitoring: 20 to 25 V AC/DC. PE fault detection: 25 VAC. Degree of soiling: 2. Measuring circuit category: CAT II/300 V. Safety: IEC/EN 61010-1. Dimensions: 130 x 72 x 30 mm. Weight: 260 g.

Type: 8410, outlet tester

Technical specifications
Filter Property Value
Product type socket tester
Version FI/RCD tests
Surge voltage category CAT II 300 V
Max measured value DC voltage 230 V
Max measured value AC voltage 230 V
Logistics
Property Value
Country of origin TW
Customs tariff number 90303370
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes