1592 8001 6900 | EVOline
USB Charger, white, 1592 8001 6900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.25 € *
Standard delivery time from the manufacturer is: 2 Weeks
USB Charger, 1592 8001 6900, EVOline
USB charger type A + C, 5 V / 2,1 A max., fixed power cable 3 m, with protective contact angle plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB table charger | |
| Site (1) | EURO plug | |
| Site (2) | USB-C socket, USB-A socket | |
| Ports | 2 | |
| Power supply | 2.1 A | |
| Colour | white |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |