1592 8000 4200 | EVOline
Built-in socket outlet, white, 16 A, Europe, 1592 8000 4200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.4064 € *
Available: 1 pcs.
Socket outlet, 1592 8000 4200, EVOline
Socket outlet 16 A with contact-protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | built-in socket outlet | |
| Country code | Europe | |
| Colour | white | |
| Nominal power | 16 A | |
| Hinged cover available | Yes | |
| Child safety lock available | Yes |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |