1592 8000 4100 | EVOline

Built-in socket outlet, black, 16 A, Europe, 1592 8000 4100

Order No.: 05N9555
EAN: 4044657016904
MPN:
1592 8000 4100
Series: EVOline One
1592 8000 4100 EVOline Sockets, Device Sockets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.4064 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
55.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.4064 €

Socket outlet, 1592 8000 4100, EVOline

Socket outlet 16 A with contact-protection.

Technical specifications
Filter Property Value
Version built-in socket outlet
Country code Europe
Colour black
Nominal power 16 A
Hinged cover available Yes
Child safety lock available Yes
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes