PT15-21B/TR8 | EVERLIGHT
TRANS PT15-21B/TR8
Order No.: 65S2286
MPN:
PT15-21B/TR8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 1 Week
Photo transistors, type Everlight PT.
Technical attributes (type, collector-emitter voltage, lens color, package): PT15–21B/TR8, 30 V, black, 1206
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Voltage | 30 V | |
| Power loss | 75 mW | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |