42-21SURC/S530-A2/TR8 | EVERLIGHT
LED, SMD, red, 624 nm, 0.171 to 0.24 cd, 30°, 42-21SURC/S530-A2/TR8
Order No.: 67S1930
MPN:
42-21SURC/S530-A2/TR8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1047 € *
Standard delivery time from the manufacturer is: On Request
SMD LEDs, round, type Everlight 42-21.
1.8 mm diameter, clear translucent lens; Radiation angle: 30°.
Technical attributes (type, emission color, luminous intensity (min./typical) at 20 mA): 42-21SURC/S530-A2/TR8, red, 632 nm, 171/417 mcd
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |