333-2UYC/S530-A2 | EVERLIGHT
LED, THT, Ø 5 mm, Yellow, 589 nm, 0.63 to 1.66 cd, 10°, 333-2UYC/S530-A2
This item is no longer available.
As an alternative, we recommend the following item:
LED, THT, Ø 5 mm, yellow, 590 nm, 1.8 to 3 cd, 20°, L-7113SYCK
Order No.: 72S7072
Manufacturer: Kingbright
per pc. 0.0627 € *
Round shape LED, 333-2UYC/S530-A2, EVERLIGHT
The 333-2UYC/S530-A2 is specially designed for applications requiring higher brightness.
Features
- Choice of various viewing angles
- Reliable and robust
Applications
- TV set
- Monitor
- Telephone
- Computer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | Yellow | |
| Light intensity min. | 0.63 cd | |
| Light intensity typ. | 1.66 cd | |
| Radiation angle | 10 ° | |
| Lens | clear | |
| On-State Voltage | 2.4 V | |
| Forward Current | 25 mA | |
| Wavelength | 589 nm | |
| Length | 8.6 mm | |
| Width | 5 mm | |
| diameter | 5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |