333-2SYGC/S530-E1 | EVERLIGHT

LED, THT, Ø 5 mm, green, 573 nm, 0.23 to 0.34 cd, 10°, 333-2SYGC/S530-E1

Order No.: 67S1958
EAN: 4099879010803
MPN:
333-2SYGC/S530-E1
Series: 333-2
333-2SYGC/S530-E1 EVERLIGHT LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0345 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
690.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.0345 €

Round shape LED, 333-2SYGC/S530-E1, EVERLIGHT

The 333-2SYGC/S530-E1 is specially designed for applications requiring higher brightness than that achievable with standard lamps.

Features

  • Choice of various viewing angles
  • Reliable and robust

Applications

  • TV set
  • Monitor
  • Telephone
  • Computer
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.23 cd
Light intensity typ. 0.34 cd
Radiation angle 10 °
Lens clear
On-State Voltage 2.4 V
Forward Current 25 mA
Wavelength 573 nm
diameter 5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Bulk with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes