16-213UYC/S530-A2/TR8 | EVERLIGHT
LED, SMD, 0402, yellow, 589 nm, 0.015 to 0.038 cd, 120°, 16-213UYC/S530-A2/TR8
Order No.: 67S1912
MPN:
16-213UYC/S530-A2/TR8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0785 € *
Standard delivery time from the manufacturer is: On Request
SMD LEDs 0402, type Everlight 16-213.
Clear translucent lens; Radiation angle: 120°. Dimensions: 1.0 x 0.5 x 0.45 mm.
Technical attributes (type, emission color, wavelength, luminous intensity min./typical (at 20 mA)): 16-213UYC/S530-A2/TR8, yellow, 591 nm, 15/38 mcd
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |