16-213SURC/S530-A2/TR8 | EVERLIGHT
LED, SMD, 0402, red, 624 nm, 0.015 to 0.036 cd, 120°, 16-213SURC/S530-A2/TR8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0500 € *
Standard delivery time from the manufacturer is: 12 Weeks
Package chip LED, 16-213SURC/S530-A2/TR8, EVERLIGHT
The 16-213SURC/S530-A2/TR8 is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. ․Besides, lightweight makes it ideal for miniature applications.
Features
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase reflow solder process
- Mono-color type
Applications
- Automotive: backlighting in dashboard and switch
- Telecommunication: indicator and backlighting in telephone and fax
- Flat backlight for LCD, switch and symbol
- General use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0402 | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.015 cd | |
| Light intensity typ. | 0.036 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.4 V | |
| Forward Current | 25 mA | |
| Wavelength | 624 nm | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |