16-213/BHC-AN1P2/3T | EVERLIGHT
LED, SMD, 0402, blue, 476.5 nm, 0.028 to 0.072 cd, 120°, 16-213/BHC-AN1P2/3T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0362 € *
Standard delivery time from the manufacturer is: 12 Weeks
SMD LED, 16-213/BHC-AN1P2/3T, EVERLIGHT
The 16-213/BHC-AN1P2/3T is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. ․Besides, lightweight makes it ideal for miniature applications.
Features
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase reflow solder process
- Pb-free
- Mono-color type
- Compliance with EU REACH
- Compliance Halogen Free
Applications
- Backlighting in dashboard and switch
- Telecommunication: indicator and backlighting in telephone and fax
- Flat backlight for LCD, switch and symbol
- General use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0402 | |
| Number of LEDs | 1 | |
| Colour of the LED | blue | |
| Light intensity min. | 0.028 cd | |
| Light intensity typ. | 0.072 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 3.7 V | |
| Forward Current | 25 mA | |
| Wavelength | 476.5 nm | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |