103UYD/S530-A3 | EVERLIGHT

LED, THT, Ø 2 mm, yellow, 589 nm, 0.05 cd, 130°, 103UYD/S530-A3

Order No.: 67S1802
MPN:
103UYD/S530-A3
103UYD/S530-A3 EVERLIGHT LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0714 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.0714 €

LEDs, 2.0 mm, type Everlight 103.

Lens with diffuse color; Radiation angle: 130°.

Technical attributes (type, emission color, wavelength, luminosity (min./typical) at 20 mA): 103UYD/S530–A3, yellow, 591 nm, 25/50 mcd

Logistics
Property Value
Country of origin TW
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes