PD15-21B/TR8 | EVERLIGHT
Silicon PIN diode
Order No.: 65S2270
MPN:
PD15-21B/TR8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 1 Week
Silicon PIN photo diodes, type Everlight PD.
Technical attributes (type, reverse voltage, spectral range of photo sensitivity, package): PD15–21C/TR8, 32 V, 400 to 1200 nm, 1206
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |