062.71.102 | Ettinger

Round spacer sleeve, without thread, M10, brass, nickel-plated, 062.71.102

Order No.: 17H1324
EAN: 4070211007279
MPN:
062.71.102
62.71.102
062.71.102 Ettinger Spacer Bolts Image 1
062.71.102 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Available: 99 pcs.
Available in 5 Days: 1,500 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5117 €
100 pcs.
0.4403 €
500 pcs.
0.3927 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 062.71.102, Ettinger

Round Spacer Inside-Ø 10.2 mm, Outside-Ø 13.0 mm, Length 2.0 mm, Nickel-Plated Brass.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M10
Length 2 mm
Design round
Outer diameter 13 mm
Inner diameter 10.2 mm
Material brass, nickel-plated
Colour silver
Logistics
Property Value
Customs tariff number 74153300
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15