007.09.622 | Ettinger
Round spacer sleeve, without thread, M10, PA, 007.09.622
Order No.: 18H0573
EAN: 4070211001994
MPN:
007.09.622
7.09.622
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2570 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2570 €
100 pcs.
0.2178 €
500 pcs.
0.1975 €
1000 pcs.
0.1773 €
5000 pcs.
0.1583 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 007.09.622, Ettinger
Round Spacer, Inner- Ø 10.4 mm, Outer-Ø 16.0 mm, Length 22.0 mm, Polyamide, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M10 | |
| Length | 22 mm | |
| Design | round | |
| Outer diameter | 16 mm | |
| Inner diameter | 10.4 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |