007.09.603 | Ettinger
Round spacer sleeve, without thread, M10, PA, 007.09.603
Order No.: 18H0562
EAN: 4070211001888
MPN:
007.09.603
7.09.603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1856 € *
Available in 5 Days: 4,400 pcs. - if ordered today
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1856 €
100 pcs.
0.1571 €
500 pcs.
0.1428 €
1000 pcs.
0.1285 €
5000 pcs.
0.1142 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 007.09.603, Ettinger
Round Spacer, Inner- Ø 10.4 mm, Outer-Ø 16.0 mm, Length 3.0 mm, Polyamide, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M10 | |
| Length | 3 mm | |
| Design | round | |
| Outer diameter | 16 mm | |
| Inner diameter | 10.4 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |