007.08.418 | Ettinger
Round spacer sleeve, without thread, M8, PA, 007.08.418
Order No.: 18H0545
EAN: 4070211001710
MPN:
007.08.418
7.08.418
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1797 € *
Available in 5 Days: 3,800 pcs. - if ordered today
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1797 €
100 pcs.
0.1523 €
500 pcs.
0.1380 €
1000 pcs.
0.1238 €
5000 pcs.
0.1107 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 007.08.418, Ettinger
Round Spacer, Inner- Ø 8.2 mm, Outer-Ø 14.0 mm, Length 18.0 mm, Polyamide, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M8 | |
| Length | 18 mm | |
| Design | round | |
| Outer diameter | 14 mm | |
| Inner diameter | 8.2 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |