007.06.612 | Ettinger

Round spacer sleeve, without thread, M6, PA, 007.06.612

Order No.: 18H0492
EAN: 4070211001185
MPN:
007.06.612
7.06.612
007.06.612 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7854 €
100 pcs.
0.6426 €
500 pcs.
0.5831 €
1000 pcs.
0.5117 €
5000 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 007.06.612, Ettinger

Round Spacer, Inner- Ø 6.2 mm, Outer-Ø 16.0 mm, Length 12.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M6
Length 12 mm
Design round
Outer diameter 16 mm
Inner diameter 6.2 mm
Material PA
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes