007.04.614 | Ettinger

Round spacer sleeve, without thread, M4, PA, 007.04.614

Order No.: 18H0342
EAN: 4099891999681
MPN:
007.04.614
7.04.614
007.04.614 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1547 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1547 €
100 pcs.
0.1309 €
500 pcs.
0.1190 €
1000 pcs.
0.1071 €
5000 pcs.
0.0952 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 007.04.614, Ettinger

Round Spacer, Inner- Ø 4.2 mm, Outer-Ø 6.0 mm, Length 14.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M4
Length 14 mm
Design round
Outer diameter 6 mm
Inner diameter 4.2 mm
Material PA
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes