007.04.611 | Ettinger

Round spacer sleeve, without thread, M4, PA, 007.04.611

Order No.: 18H0339
EAN: 4099891999650
MPN:
007.04.611
7.04.611
007.04.611 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1583 € *
Available in 5 Days: 2,900 pcs. - if ordered today
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1583 €
100 pcs.
0.1333 €
500 pcs.
0.1214 €
1000 pcs.
0.1095 €
5000 pcs.
0.0976 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 007.04.611, Ettinger

Round Spacer, Inner- Ø 4.2 mm, Outer-Ø 6.0 mm, Length 11.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M4
Length 11 mm
Design round
Outer diameter 6 mm
Inner diameter 4.2 mm
Material PA
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes