007.04.604 | Ettinger

Round spacer sleeve, without thread, M4, PA, 007.04.604

Order No.: 18H0335
EAN: 4099891999612
MPN:
007.04.604
7.04.604
007.04.604 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1238 € *
Available in 5 Days: 8,100 pcs. - if ordered today
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1238 €
100 pcs.
0.1047 €
500 pcs.
0.0952 €
1000 pcs.
0.0857 €
5000 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 007.04.604, Ettinger

Round Spacer, Inner- Ø 4.2 mm, Outer-Ø 6.0 mm, Length 4.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M4
Length 4 mm
Design round
Outer diameter 6 mm
Inner diameter 4.2 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes