007.03.604 | Ettinger

Round spacer sleeve, without thread, M3, PA, 007.03.604

Order No.: 18H0252
EAN: 4099891998783
MPN:
007.03.604
7.03.604
007.03.604 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1095 € *
Available: 55 pcs.
Available in 5 Days: 11,100 pcs. - if ordered today
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1095 €
100 pcs.
0.0928 €
500 pcs.
0.0845 €
1000 pcs.
0.0762 €
5000 pcs.
0.0678 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 007.03.604, Ettinger

Round Spacer, Inner- Ø 3.2 mm, Outer-Ø 6.0 mm, Length 4.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M3
Length 4 mm
Design round
Outer diameter 6 mm
Inner diameter 3.2 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes