007.03.511 | Ettinger

Round spacer sleeve, without thread, M3, PA, 007.03.511

Order No.: 18H0239
EAN: 4099891998653
MPN:
007.03.511
7.03.511
007.03.511 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1238 € *
Available in 5 Days: 1,400 pcs. - if ordered today
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1238 €
100 pcs.
0.1047 €
500 pcs.
0.0952 €
1000 pcs.
0.0857 €
5000 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 007.03.511, Ettinger

Round Spacer, Inner- Ø 3.2 mm, Outer-Ø 5.0 mm, Length 11.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M3
Length 11 mm
Design round
Outer diameter 5 mm
Inner diameter 3.2 mm
Material PA
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes