007.03.415 | Ettinger

Round spacer sleeve, without thread, M3, PA, 007.03.415

Order No.: 18H0226
EAN: 4099891998523
MPN:
007.03.415
7.03.415
007.03.415 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1333 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1333 €
100 pcs.
0.1131 €
500 pcs.
0.1023 €
1000 pcs.
0.0916 €
5000 pcs.
0.0821 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 007.03.415, Ettinger

Round Spacer, Inner- Ø 3.0 mm, Outer-Ø 4.0 mm, Length 15.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M3
Length 15 mm
Design round
Outer diameter 4 mm
Inner diameter 3 mm
Material PA
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes