007.03.411 | Ettinger

Round spacer sleeve, without thread, M3, PA, 007.03.411

Order No.: 18H0222
EAN: 4099891998486
MPN:
007.03.411
7.03.411
007.03.411 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1249 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1249 €
100 pcs.
0.1059 €
500 pcs.
0.0964 €
1000 pcs.
0.0869 €
5000 pcs.
0.0774 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 007.03.411, Ettinger

Round Spacer, Inner- Ø 3.0 mm, Outer-Ø 4.0 mm, Length 11.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M3
Length 11 mm
Design round
Outer diameter 4 mm
Inner diameter 3 mm
Material PA
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes