007.03.408 | Ettinger
Round spacer sleeve, without thread, M3, PA, 007.03.408
Order No.: 18H0219
EAN: 4099891998455
MPN:
007.03.408
7.03.408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1083 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1083 €
100 pcs.
0.0916 €
500 pcs.
0.0833 €
1000 pcs.
0.0750 €
5000 pcs.
0.0666 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 007.03.408, Ettinger
Round Spacer, Inner- Ø 3.0 mm, Outer-Ø 4.0 mm, Length 8.0 mm, Polyamide, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M3 | |
| Length | 8 mm | |
| Design | round | |
| Outer diameter | 4 mm | |
| Inner diameter | 3 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |