007.03.407 | Ettinger

Round spacer sleeve, without thread, M3, PA, 007.03.407

Order No.: 18H0218
EAN: 4099891998448
MPN:
007.03.407
7.03.407
007.03.407 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0988 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0988 €
100 pcs.
0.0833 €
500 pcs.
0.0762 €
1000 pcs.
0.0690 €
5000 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 007.03.407, Ettinger

Round Spacer, Inner- Ø 3.0 mm, Outer-Ø 4.0 mm, Length 7.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M3
Length 7 mm
Design round
Outer diameter 4 mm
Inner diameter 3 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes