005.87.500 | Ettinger
Round spacer sleeve, without thread, M8, PA, 005.87.500
Order No.: 18H0536
EAN: 4070211001628
MPN:
005.87.500
5.87.500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2535 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2535 €
100 pcs.
0.2142 €
500 pcs.
0.1952 €
1000 pcs.
0.1761 €
5000 pcs.
0.1559 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.87.500, Ettinger
Round Spacer, Inner- Ø 8.2 mm, Outer-Ø 12.0 mm, Length 50,0 mm, Polyamide, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M8 | |
| Length | 50 mm | |
| Design | round | |
| Outer diameter | 12 mm | |
| Inner diameter | 8.2 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |