005.86.707 | Ettinger

Round spacer sleeve, without thread, M6, PA, 005.86.707

Order No.: 18H0471
EAN: 4070211000973
MPN:
005.86.707
5.86.707
005.86.707 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1345 € *
Available in 5 Days: 4,300 pcs. - if ordered today
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1345 €
100 pcs.
0.1142 €
500 pcs.
0.1035 €
1000 pcs.
0.0928 €
5000 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.86.707, Ettinger

Round Spacer, Inner- Ø 6.2 mm, Outer-Ø 12.0 mm, Length 7.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M6
Length 7 mm
Design round
Outer diameter 12 mm
Inner diameter 6.2 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes