005.86.400 | Ettinger

Round spacer sleeve, without thread, M6, PA, 005.86.400

Order No.: 18H0463
EAN: 4070211000898
MPN:
005.86.400
5.86.400
005.86.400 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2332 € *
Available in 5 Days: 1,100 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2332 €
100 pcs.
0.1975 €
500 pcs.
0.1797 €
1000 pcs.
0.1618 €
5000 pcs.
0.1440 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.86.400, Ettinger

Round Spacer, Inner- Ø 6.2 mm, Outer-Ø 10.0 mm, Length 40.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M6
Length 40 mm
Design round
Outer diameter 10 mm
Inner diameter 6.2 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes