005.86.330 | Ettinger
Round spacer sleeve, without thread, M6, PA, 005.86.330
Order No.: 18H0460
EAN: 4070211000867
MPN:
005.86.330
5.86.330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2261 € *
Available in 5 Days: 900 pcs. - if ordered today
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2261 €
100 pcs.
0.1916 €
500 pcs.
0.1737 €
1000 pcs.
0.1559 €
5000 pcs.
0.1392 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.86.330, Ettinger
Round Spacer, Inner- Ø 6.2 mm, Outer-Ø 10.0 mm, Length 33.0 mm, Polyamide, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M6 | |
| Length | 33 mm | |
| Design | round | |
| Outer diameter | 10 mm | |
| Inner diameter | 6.2 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |