005.84.180 | Ettinger

Round spacer sleeve, without thread, M4, PA, 005.84.180

Order No.: 18H0368
EAN: 4099891999940
MPN:
005.84.180
5.84.180
005.84.180 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1178 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1178 €
100 pcs.
0.1000 €
500 pcs.
0.0904 €
1000 pcs.
0.0809 €
5000 pcs.
0.0726 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.84.180, Ettinger

Round Spacer, Inner- Ø 4.2 mm, Outer-Ø 8.0 mm, Length 18.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M4
Length 18 mm
Design round
Outer diameter 8 mm
Inner diameter 4.2 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes