005.84.150 | Ettinger
Round spacer sleeve, without thread, M4, PA, 005.84.150
Order No.: 18H0364
EAN: 4099891999902
MPN:
005.84.150
5.84.150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0940 € *
Available in 5 Days: 41,200 pcs. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0940 €
100 pcs.
0.0797 €
500 pcs.
0.0726 €
1000 pcs.
0.0655 €
5000 pcs.
0.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.84.150, Ettinger
Round Spacer, Inner- Ø 4.2 mm, Outer-Ø 8.0 mm, Length 15.0 mm, Polyamide, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M4 | |
| Length | 15 mm | |
| Design | round | |
| Outer diameter | 8 mm | |
| Inner diameter | 4.2 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |