005.84.120 | Ettinger

Round spacer sleeve, without thread, M4, PA, 005.84.120

Order No.: 18H0362
EAN: 4099891999889
MPN:
005.84.120
5.84.120
005.84.120 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1071 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1071 €
100 pcs.
0.0904 €
500 pcs.
0.0821 €
1000 pcs.
0.0738 €
5000 pcs.
0.0655 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.84.120, Ettinger

Round Spacer, Inner- Ø 4.2 mm, Outer-Ø 8.0 mm, Length 12.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M4
Length 12 mm
Design round
Outer diameter 8 mm
Inner diameter 4.2 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes