005.80.040 | Ettinger

Round spacer sleeve, without thread, M1, PA, 005.80.040

Order No.: 18H0149
EAN: 4099891997755
MPN:
005.80.040
5.80.040
005.80.040 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0964 € *
Available in 5 Days: 1,200 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0964 €
100 pcs.
0.0809 €
500 pcs.
0.0738 €
1000 pcs.
0.0666 €
5000 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.80.040, Ettinger

Round Spacer, Inner- Ø 1.0 mm, Outer-Ø 4.0 mm, Length 4.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M1
Length 4 mm
Design round
Outer diameter 4 mm
Inner diameter 1 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes