005.54.093 | Ettinger

Round spacer sleeve, without thread, M4, brass, nickel-plated, 005.54.093

Order No.: 17H1271
EAN: 4070211006746
MPN:
005.54.093
5.54.093
005.54.093 Ettinger Spacer Bolts Image 1
005.54.093 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Next delivery: 90 pcs. on 2026-07-14
Available in 5 Days: 2,000 pcs. - if ordered today
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3451 €
100 pcs.
0.2951 €
500 pcs.
0.2654 €
1000 pcs.
0.2440 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.54.093, Ettinger

Round Spacer Inside-Ø 4.3 mm, Outside-Ø 8.0 mm, Length 9.0 mm, Nickel-Plated Brass.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M4
Length 9 mm
Design round
Outer diameter 8 mm
Inner diameter 4.3 mm
Material brass, nickel-plated
Colour silver
Logistics
Property Value
Customs tariff number 74112190
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes