005.53.073 | Ettinger
Round spacer sleeve, without thread, M3, brass, nickel-plated, 005.53.073
Order No.: 17H1243
EAN: 4070211006463
MPN:
005.53.073
5.53.073
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2118 € *
Available in 5 Days: 37,600 pcs. - if ordered today
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2118 €
10 pcs.
0.1880 €
100 pcs.
0.1630 €
500 pcs.
0.1464 €
1000 pcs.
0.1345 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.53.073, Ettinger
Round Spacer Inside-Ø 3.2 mm, Outside-Ø 6.0 mm, Length 7.0 mm, Nickel-Plated Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M3 | |
| Length | 7 mm | |
| Design | round | |
| Outer diameter | 6 mm | |
| Inner diameter | 3.2 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74112190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |