005.17.244 | Ettinger
Hexagon spacer bolt, external/internal thread, M2.5/4-40 UNC, 5 mm, steel, 005.17.244
Order No.: 18H3602
EAN: 4099889493221
MPN:
005.17.244
5.17.244
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available: 55 pcs.
Available in 5 Days: 5,400 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4403 €
100 pcs.
0.3808 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, yellow-chromed, type UNC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M2.5/4-40 UNC | |
| Bolt length | 5 mm | |
| Length | 13 mm | |
| Design | hexagon | |
| spanner size | 5 mm | |
| External thread length | 8 mm | |
| Internal thread length | 3.4 mm | |
| Inner diameter | 2.5 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |