001.63.392 | Ettinger
Cylinder head screw, TX, M3, Ø 5.5 mm, 30 mm, steel, stainless, ISO 14580, 001.63.392
Order No.: 16H2429
EAN: 4070211019753
MPN:
001.63.392
1.63.392
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2606 € *
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2606 €
100 pcs.
0.2178 €
500 pcs.
0.1916 €
1000 pcs.
0.1737 €
5000 pcs.
0.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.63.392, Ettinger
Cheese Head Screw ISO 14580 M3 x 30 mm, A2 Plain Stainless Steel Torx.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | TX | |
| Thread size | M3 | |
| Length | 30 mm | |
| diameter | 5.5 mm | |
| Head shape | cylinder head | |
| Material | steel, stainless | |
| Standard number | ISO 14580 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |