001.63.322 | Ettinger

Cylinder head screw, TX, M3, Ø 5.5 mm, 6 mm, steel, stainless, ISO 14580, 001.63.322

Order No.: 16H2423
EAN: 4070211019692
MPN:
001.63.322
1.63.322
001.63.322 Ettinger Screws, Threaded Rods Image 1
001.63.322 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1273 € *
Available in 5 Days: 5,200 pcs. - if ordered today
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1273 €
100 pcs.
0.1059 €
500 pcs.
0.0928 €
1000 pcs.
0.0845 €
5000 pcs.
0.0738 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.63.322, Ettinger

Cheese Head Screw ISO 14580 M3 x 6 mm, A2 Plain Stainless Steel Torx.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type TX
Thread size M3
Length 6 mm
diameter 5.5 mm
Head shape cylinder head
Material steel, stainless
Standard number ISO 14580
Logistics
Property Value
Customs tariff number 73181562
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes