001.63.302 | Ettinger
Cylinder head screw, TX, M3, Ø 5.5 mm, 4 mm, steel, stainless, ISO 14580, 001.63.302
Order No.: 16H2421
EAN: 4070211019678
MPN:
001.63.302
1.63.302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1607 € *
Available in 5 Days: 14,300 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1607 €
100 pcs.
0.1345 €
500 pcs.
0.1178 €
1000 pcs.
0.1071 €
5000 pcs.
0.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.63.302, Ettinger
Cheese Head Screw ISO 14580 M3 x 4 mm, A2 Plain Stainless Steel Torx.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | TX | |
| Thread size | M3 | |
| Length | 4 mm | |
| diameter | 5.5 mm | |
| Head shape | cylinder head | |
| Material | steel, stainless | |
| Standard number | ISO 14580 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |