001.19.561 | Ettinger

Countersunk head screw, internal hexagon, M5, Ø 10.2 mm, 16 mm, steel, galvanized, DIN 7991/ISO 10642, 001.19.561

Order No.: 16H1560
EAN: 4070211009259
MPN:
001.19.561
1.19.561
001.19.561 Ettinger Screws, Threaded Rods Image 1
001.19.561 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1666 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1666 €
100 pcs.
0.1380 €
500 pcs.
0.1214 €
1000 pcs.
0.1107 €
5000 pcs.
0.1000 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.19.561, Ettinger

Countersunk Screw ISO 10642, M5 x 16 mm, Galvanized Steel 10.9, Hexagon Socket.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type internal hexagon
Thread size M5
Length 16 mm
diameter 10.2 mm
Head shape countersunk head
Material steel, galvanized
Standard number DIN 7991/ISO 10642
Logistics
Property Value
Country of origin CH
Customs tariff number 73181568
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes